- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKQKABD010
SKQKABD010
Alps Electric
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape
Search Keywords: SKQKABD010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKQKABD010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:6.6 x 6.6 x 5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Plunger
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/A
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT