- Home ›
- All Products›
- RS60N1219A04
Alps Electric
RS60N1219A04
DUAL-UNIT / 10K OHM, 15A /
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
DUAL-UNIT / 10K OHM, 15A /
Search Keywords: RS60N1219A04
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alps Electric |
| Part No: | RS60N1219A04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
Frequently Asked Questions
Is RS60N1219A04 RoHS compliant?
Yes, RS60N1219A04 is RoHS compliant.
What is the lead time for RS60N1219A04?
The standard lead time for RS60N1219A04 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
5
$10.70
50
$9.52
100
$8.55
250
$7.94
600
$6.85
1,200
$6.19
3,000
$6.17
5,400 +
$6.15
Click for Quote
Log in
to unlock special pricing