- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RS60N11M9A08
RS60N11M9A08
Alps Electric
Res POT 10K Ohm 20% (106.5 X 18 X 34.2mm) Pin Thru-Hole Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Description
+
Res POT 10K Ohm 20% (106.5 X 18 X 34.2mm) Pin Thru-Hole Tray
Search Keywords: RS60N11M9A08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RS60N11M9A08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:N/R
-
Termination Style:Pin
-
Power Rating:N/A
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:106.5 x 18 x 34.2 mm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.