- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RS45111F9002
RS45111F9002
Alps Electric
Linear Slide Potentiometers - 45mm travel
Accessories Notify Me
RoHS Compliant
Description
+
Linear Slide Potentiometers - 45mm travel
Search Keywords: RS45111F9002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RS45111F9002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
28 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$3.872
10
$3.520
25
$3.340
100
$1.280
325
$1.210
650
$0.910
975
$0.850
1,300 +
$0.830
Click for Quote
Log in
to unlock special pricing