- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RK14K12B0A0R
RK14K12B0A0R
Alps Electric
Res POT 50K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (25.1 X 16.1 X 20.2mm) Snap-In Panel Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Res POT 50K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (25.1 X 16.1 X 20.2mm) Snap-In Panel Mount Tray
Search Keywords: RK14K12B0A0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RK14K12B0A0R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Snap-In
-
Power Rating:N/A
-
Resistance Value:50 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:25.1 x 16.1 x 20.2 mm
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
907
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
50
$0.4423
500
$0.3957
1,000
$0.3866
3,000
$0.3758
5,000
$0.3708
8,000
$0.3661
10,000
$0.3652
15,000 +
$0.3642
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments