- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RK11K1130A2X
RK11K1130A2X
Alps Electric
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm Pin Bracket Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm Pin Bracket Mount/Through Hole
Search Keywords: RK11K1130A2X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RK11K1130A2X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Bracket Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.05 (1/20) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:18.5 mm
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$0.3368
500
$0.3014
1,200
$0.2945
3,600
$0.2862
6,000
$0.2824
8,400
$0.2817
10,800
$0.2788
15,600 +
$0.2781
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments