- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RK09L1140A5P
RK09L1140A5P
Alps Electric
RK09L Series 50 kOhm ±20 % Panel Mount Single-Turn Potentiometer
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
RK09L Series 50 kOhm ±20 % Panel Mount Single-Turn Potentiometer
Search Keywords: RK09L1140A5P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RK09L1140A5P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$0.5272
250
$0.4794
1,000
$0.4608
3,000
$0.4420
5,000
$0.4409
8,000
$0.4363
10,000
$0.4352
15,000 +
$0.4336
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments