- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RK09K1130081
RK09K1130081
Alps Electric
Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm Snap-In Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm Snap-In Panel Mount
Search Keywords: RK09K1130081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RK09K1130081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Snap-In
-
Power Rating:N/A
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:23.8 mm
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$0.7308
250
$0.6129
2,000
$0.5352
4,000
$0.5205
6,000
$0.5192
8,000
$0.5067
10,000
$0.5054
16,000 +
$0.5000
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments