- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RK09D1130C1B
RK09D1130C1B
Alps Electric
Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm Snap-In Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm Snap-In Panel Mount
Search Keywords: RK09D1130C1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RK09D1130C1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Panel Mount11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Snap-In11449
-
Power Rating:N/A
-
Resistance Value:10 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:N/A
-
Dimension:23.811440mm
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,070
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$1.323
250
$1.179
500
$1.073
2,000
$0.939
4,000
$0.891
6,000
$0.843
8,000
$0.839
16,000 +
$0.834
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments