- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RK0971221Z05
RK0971221Z05
Alps Electric
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (30.8 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (30.8 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
Search Keywords: RK0971221Z05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RK0971221Z05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.05 (1/20) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:30.8 x 9.5 x 11.35 mm
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,237
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.51
100
$1.35
250
$1.32
700
$1.29
1,400
$1.26
2,800
$1.25
5,600
$1.23
7,700 +
$1.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments