- Home ›
- All Products›
- RK08H12100GZ
RK08H12100GZ
Alps Electric
Rotary Potentiometer, 10 kOhm, 1Turn, 30 mW, ± 30%
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Rotary Potentiometer, 10 kOhm, 1Turn, 30 mW, ± 30%
Search Keywords: RK08H12100GZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:RK08H12100GZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,250
$2.244
2,500
$1.188
3,750
$0.836
5,000 +
$0.819
Click for Quote
Log in
to unlock special pricing