- Home ›
- All Products›
- Sensors & Transducers ›
- Magnetic Sensors ›
- Magnetoresistive Sensors ›
- HGDEST021B
HGDEST021B
Alps Electric
Magnetoresistive Sensor20Gs Magnetic Field 3-Pin SOT-23 T/R
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/01/2027
REEL Packaging
Description
+
Magnetoresistive Sensor20Gs Magnetic Field 3-Pin SOT-23 T/R
Search Keywords: HGDEST021B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:HGDEST021B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Operating Temperature:-40 to 85 °C
-
Number of Axis:1
-
Dimension:2.9 x 2.8 x 1.1 mm
-
Maximum Magnetic Field:27Gs
-
Type:2 output Analog
-
Mounting:PCB Surface Mount
-
End of Life: Final orders must be placed by 03/01/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
750
$0.470
1,500
$0.353
2,250
$0.313
3,000 +
$0.307
Click for Quote
Log in
to unlock special pricing