- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- XS200N1IN-BLACK-200
XS200N1IN-BLACK-200
Alpha Wire
Black - 60.96m (200ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 60.96m (200ft)/Spool
Search Keywords: XS200N1INBLACK200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:XS200N1IN-BLACK-200
-
Alias/AKA:XS200N1IN-BK004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Braid
-
Color:Black
-
Body Material:Nylon
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$1,534.99
3
$1,494.05
5 +
$1,455.25
Click for Quote
Log in
to unlock special pricing