- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- XS200N1/8-BK001
Alpha Wire
XS200N1/8-BK001
Black - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: XS200N18BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:XS200N1/8-BK001
-
Alias/AKA:XS200N1/8-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is XS200N1/8-BK001 RoHS compliant?
Yes, XS200N1/8-BK001 is RoHS compliant.
What is the lead time for XS200N1/8-BK001?
The standard lead time for XS200N1/8-BK001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
5 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$813.94
3
$802.79
5 +
$781.38
Click for Quote
Log in
to unlock special pricing