- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- XS200N1/4-BLACK-500
Alpha Wire
XS200N1/4-BLACK-500
Black - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 152.4m (500ft)/Spool
Search Keywords: XS200N14BLACK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:XS200N1/4-BLACK-500
-
Alias/AKA:XS200N1/4-BK002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is XS200N1/4-BLACK-500 RoHS compliant?
Yes, XS200N1/4-BLACK-500 is RoHS compliant.
What is the lead time for XS200N1/4-BLACK-500?
The standard lead time for XS200N1/4-BLACK-500 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
5 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$722.26
3
$712.37
5 +
$693.37
Click for Quote
Log in
to unlock special pricing