- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- XS200N1/4-BK005
Alpha Wire
XS200N1/4-BK005
Heat Shrink Tubing ST Nylon Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Nylon Black - 30.48m (100ft)/Spool
Search Keywords: XS200N14BK005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | XS200N1/4-BK005 |
| Alias/AKA: | XS200N1/4-BLACK-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 5808107000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Tubing |
| Body Material: | Nylon |
| Styles: | Straight |
| Dielectric Strength: | 0.15 KV/mm |
| Operating Temperature: | -45 to 120 °C |
Frequently Asked Questions
Is XS200N1/4-BK005 RoHS compliant?
Yes, XS200N1/4-BK005 is RoHS compliant.
What is the lead time for XS200N1/4-BK005?
The standard lead time for XS200N1/4-BK005 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
2
can ship
5 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$148.74
5
$144.61
10
$142.62
20
$142.27
50
$136.99
100 +
$133.48
Click for Quote
Log in
to unlock special pricing