- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- XS200N1/2-BLACK-100
Alpha Wire
XS200N1/2-BLACK-100
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: XS200N12BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:XS200N1/2-BLACK-100
-
Alias/AKA:XS200N1/2-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Braid
-
Body Material:Nylon
-
Color:Black
-
Operating Temperature:-45 to 120 °C
Frequently Asked Questions
Is XS200N1/2-BLACK-100 RoHS compliant?
Yes, XS200N1/2-BLACK-100 is RoHS compliant.
What is the lead time for XS200N1/2-BLACK-100?
The standard lead time for XS200N1/2-BLACK-100 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
5 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$265.18
3
$257.82
5
$257.17
10
$254.28
20 +
$247.50
Click for Quote
Log in
to unlock special pricing