- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TFT25016-NA005
Alpha Wire
TFT25016-NA005
Cable Accessories Non Shrinkable Tubing Teflon Natural Spool - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cable Accessories Non Shrinkable Tubing Teflon Natural Spool - 30.48m (100ft)/Spool
Search Keywords: TFT25016NA005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | TFT25016-NA005 |
| Alias/AKA: | TFT25016-NATURAL-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917320050 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Type: | Non Shrinkable Tubing |
| Color: | Natural |
Frequently Asked Questions
Is TFT25016-NA005 RoHS compliant?
Yes, TFT25016-NA005 is RoHS compliant.
What is the lead time for TFT25016-NA005?
The standard lead time for TFT25016-NA005 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$320.09
3
$311.20
5
$306.94
10
$306.17
20 +
$298.75
Click for Quote
Log in
to unlock special pricing