- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TFT25013-NATURAL-100
TFT25013-NATURAL-100
Alpha Wire
Cable Accessories Non Shrinkable Tubing Teflon Natural Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Non Shrinkable Tubing Teflon Natural Spool - 30.48m (100ft)/Spool
Search Keywords: TFT25013NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:TFT25013-NATURAL-100
-
Alias/AKA:TFT25013-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Natural
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$324.40
3
$315.39
5
$310.66
10
$306.00
20 +
$301.41
Click for Quote
Log in
to unlock special pricing