- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TFT20030-NATURAL-1000
Alpha Wire
TFT20030-NATURAL-1000
Natural - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Natural - 304.8m (1000ft)/Spool
Search Keywords: TFT20030NATURAL1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | TFT20030-NATURAL-1000 |
| Alias/AKA: | TFT20030-NA001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917320050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is TFT20030-NATURAL-1000 RoHS compliant?
Yes, TFT20030-NATURAL-1000 is RoHS compliant.
What is the lead time for TFT20030-NATURAL-1000?
The standard lead time for TFT20030-NATURAL-1000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$1,086.23
3
$1,071.36
5 +
$1,042.79
Click for Quote
Log in
to unlock special pricing