- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TFT20028-NA005
TFT20028-NA005
Alpha Wire
Cable Accessories Non Shrinkable Tubing Teflon Natural Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Accessories Non Shrinkable Tubing Teflon Natural Spool - 30.48m (100ft)/Spool
Search Keywords: TFT20028NA005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:TFT20028-NA005
-
Alias/AKA:TFT20028-NATURAL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Natural
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
29
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$144.71
5
$133.91
10
$128.17
20
$122.90
50
$119.62
100 +
$118.05
Click for Quote
Log in
to unlock special pricing