- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TFT2001-NA005
TFT2001-NA005
Alpha Wire
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/Spool
Search Keywords: TFT2001NA005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:TFT2001-NA005
-
Alias/AKA:TFT2001-NATURAL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Natural
-
Body Material:Polytetrafluoroethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Manufacturer Stock:
2
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1,915.99
3
$1,868.48
5 +
$1,863.81
Click for Quote
Log in
to unlock special pricing