- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TFT20016-NA002
Alpha Wire
TFT20016-NA002
Natural - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Natural - 152.4m (500ft)/Spool
Search Keywords: TFT20016NA002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | TFT20016-NA002 |
| Alias/AKA: | TFT20016-NATURAL-500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917320050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is TFT20016-NA002 RoHS compliant?
Yes, TFT20016-NA002 is RoHS compliant.
What is the lead time for TFT20016-NA002?
The standard lead time for TFT20016-NA002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 1/7/27
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$1,114.66
3
$1,099.40
5 +
$1,070.08
Click for Quote
Log in
to unlock special pricing