- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TFT20013-NA002
TFT20013-NA002
Alpha Wire
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 152.4m (500ft)/Spool
Search Keywords: TFT20013NA002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:TFT20013-NA002
-
Alias/AKA:TFT20013-NATURAL-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Shrinkable Tubing
-
Color:Natural
-
Body Material:Polytetrafluoroethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
10
can ship
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$965.67
3
$947.11
5 +
$944.74
Click for Quote
Log in
to unlock special pricing