- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TFT2000-NATURAL-100
TFT2000-NATURAL-100
Alpha Wire
Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural - 30.48m (100ft)/Spool
Search Keywords: TFT2000NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:TFT2000-NATURAL-100
-
Alias/AKA:TFT2000-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 8/5/26
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1,078.28
3
$1,063.52
5 +
$1,035.16
Click for Quote
Log in
to unlock special pricing