- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW6-CLEAR-100
SW6-CLEAR-100
Alpha Wire
Heat Shrink Tubing ST Polyethylene - Clear - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyethylene - Clear - 30.48m (100ft)/Spool
Search Keywords: SW6CLEAR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW6-CLEAR-100
-
Alias/AKA:SW6-CL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Color:Clear
-
Styles:Straight
-
Body Material:Polyethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$440.96
3
$434.84
5 +
$428.88
Click for Quote
Log in
to unlock special pricing