- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SW41-BK002
Alpha Wire
SW41-BK002
Black - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 152.4m (500ft)/Spool
Search Keywords: SW41BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW41-BK002
-
Alias/AKA:SW41-BLACK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917210000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is SW41-BK002 RoHS compliant?
Yes, SW41-BK002 is RoHS compliant.
What is the lead time for SW41-BK002?
The standard lead time for SW41-BK002 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$336.98
3
$327.62
5
$323.13
10
$322.33
20 +
$314.52
Click for Quote
Log in
to unlock special pricing