- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW40-BK002
SW40-BK002
Alpha Wire
Cable Accessories Spiral Wrap Tubing Polyethylene Black - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Spiral Wrap Tubing Polyethylene Black - 152.4m (500ft)/Spool
Search Keywords: SW40BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW40-BK002
-
Alias/AKA:SW40-BLACK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap Tubing
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
41
can ship
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$161.07
5
$156.59
10
$154.45
20
$154.06
50
$148.35
100 +
$144.55
Click for Quote
Log in
to unlock special pricing