- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SW34-BLACK-100
SW34-BLACK-100
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: SW34BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW34-BLACK-100
-
Alias/AKA:SW34-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$7,299.97
3
$7,206.38
5 +
$7,188.36
Click for Quote
Log in
to unlock special pricing