- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW21-NATURAL-100
SW21-NATURAL-100
Alpha Wire
Cable Accessories Spiral Wrap Tubing Nylon Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Spiral Wrap Tubing Nylon Natural - 30.48m (100ft)/Spool
Search Keywords: SW21NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SW21-NATURAL-100
-
Alias/AKA:SW21-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap Tubing
-
Color:Natural
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$133.65
5
$131.84
10
$130.97
20
$130.64
50
$128.50
100 +
$126.96
Click for Quote
Log in
to unlock special pricing