- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SW20-NA005
Alpha Wire
SW20-NA005
Cable Accessories Spiral Wrap Tubing Nylon Natural - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Accessories Spiral Wrap Tubing Nylon Natural - 30.48m (100ft)/Spool
Search Keywords: SW20NA005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | SW20-NA005 |
| Alias/AKA: | SW20-NATURAL-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917390050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Spiral Wrap Tubing |
| Color: | Natural |
Frequently Asked Questions
Is SW20-NA005 RoHS compliant?
Yes, SW20-NA005 is RoHS compliant.
What is the lead time for SW20-NA005?
The standard lead time for SW20-NA005 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
4 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$92.43
5
$88.86
10
$87.58
20
$85.22
50
$84.13
100 +
$83.61
Click for Quote
Log in
to unlock special pricing