- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SW10-WH005
Alpha Wire
SW10-WH005
White - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 30.48m (100ft)/Spool
Search Keywords: SW10WH005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | SW10-WH005 |
| Alias/AKA: | SW10-WHITE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is SW10-WH005 RoHS compliant?
Yes, SW10-WH005 is RoHS compliant.
What is the lead time for SW10-WH005?
The standard lead time for SW10-WH005 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$82.52
5
$76.36
10
$74.15
20
$70.08
50
$68.21
100 +
$67.32
Click for Quote
Log in
to unlock special pricing