- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SW10-WH002
Alpha Wire
SW10-WH002
White - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 152.4m (500ft)/Spool
Search Keywords: SW10WH002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | SW10-WH002 |
| Alias/AKA: | SW10-WHITE-500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is SW10-WH002 RoHS compliant?
Yes, SW10-WH002 is RoHS compliant.
What is the lead time for SW10-WH002?
The standard lead time for SW10-WH002 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 1/22/27
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$332.19
3
$322.96
5
$318.53
10
$317.74
20 +
$310.04
Click for Quote
Log in
to unlock special pricing