- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SF61223CY-ORANGE-500
SF61223CY-ORANGE-500
Alpha Wire
Orange - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Orange - 152.4m (500ft)/Spool
Search Keywords: SF61223CYORANGE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SF61223CY-ORANGE-500
-
Alias/AKA:SF61223CY-OR002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$5,741.02
4
$5,667.42
6 +
$5,653.25
Click for Quote
Log in
to unlock special pricing