- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SF61223CY-OR002
Alpha Wire
SF61223CY-OR002
Orange - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Orange - 152.4m (500ft)/Spool
Search Keywords: SF61223CYOR002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SF61223CY-OR002
-
Alias/AKA:SF61223CY-ORANGE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is SF61223CY-OR002 RoHS compliant?
Yes, SF61223CY-OR002 is RoHS compliant.
What is the lead time for SF61223CY-OR002?
The standard lead time for SF61223CY-OR002 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2
$5,741.02
4
$5,667.42
6 +
$5,653.25
Click for Quote
Log in
to unlock special pricing