- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SF61221CY-ORANGE-500
SF61221CY-ORANGE-500
Alpha Wire
Orange - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Orange - 152.4m (500ft)/Spool
Search Keywords: SF61221CYORANGE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SF61221CY-ORANGE-500
-
Alias/AKA:SF61221CY-OR002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2
$4,111.88
4
$4,059.16
6 +
$4,049.01
Click for Quote
Log in
to unlock special pricing