- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SF61221CY-OR005
Alpha Wire
SF61221CY-OR005
Orange - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Orange - 30.48m (100ft)/Spool
Search Keywords: SF61221CYOR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SF61221CY-OR005
-
Alias/AKA:SF61221CY-ORANGE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is SF61221CY-OR005 RoHS compliant?
Yes, SF61221CY-OR005 is RoHS compliant.
What is the lead time for SF61221CY-OR005?
The standard lead time for SF61221CY-OR005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
MOQ for out of Stock Qty:
3
10 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3
$1,993.55
5
$1,262.58
8
$814.03
10 +
$797.75
Click for Quote
Log in
to unlock special pricing