- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SF61220CY-ORANGE-1000
Alpha Wire
SF61220CY-ORANGE-1000
Orange - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Orange - 304.8m (1000ft)/Spool
Search Keywords: SF61220CYORANGE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SF61220CY-ORANGE-1000
-
Alias/AKA:SF61220CY-OR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is SF61220CY-ORANGE-1000 RoHS compliant?
Yes, SF61220CY-ORANGE-1000 is RoHS compliant.
What is the lead time for SF61220CY-ORANGE-1000?
The standard lead time for SF61220CY-ORANGE-1000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$7,485.69
3
$7,389.72
5 +
$7,371.24
Click for Quote
Log in
to unlock special pricing