- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SF61118CY-ORANGE-100
SF61118CY-ORANGE-100
Alpha Wire
Orange - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Orange - 30.48m (100ft)/Spool
Search Keywords: SF61118CYORANGE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SF61118CY-ORANGE-100
-
Alias/AKA:SF61118CY-OR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$508.63
3
$494.69
5 +
$493.46
Click for Quote
Log in
to unlock special pricing