- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SF61116CY-ORANGE-100
Alpha Wire
SF61116CY-ORANGE-100
Orange - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Orange - 30.48m (100ft)/Spool
Search Keywords: SF61116CYORANGE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SF61116CY-ORANGE-100
-
Alias/AKA:SF61116CY-OR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is SF61116CY-ORANGE-100 RoHS compliant?
Yes, SF61116CY-ORANGE-100 is RoHS compliant.
What is the lead time for SF61116CY-ORANGE-100?
The standard lead time for SF61116CY-ORANGE-100 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
3
$1,114.40
5
$707.97
8
$467.07
10 +
$457.72
Click for Quote
Log in
to unlock special pricing