- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SF61114CY-OR001
SF61114CY-OR001
Alpha Wire
Orange - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Orange - 304.8m (1000ft)/Spool
Search Keywords: SF61114CYOR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SF61114CY-OR001
-
Alias/AKA:SF61114CY-ORANGE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$5,687.06
3
$5,468.33
5 +
$5,454.66
Click for Quote
Log in
to unlock special pricing