- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SF61112CY-ORANGE-1000
SF61112CY-ORANGE-1000
Alpha Wire
Orange - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Orange - 304.8m (1000ft)/Spool
Search Keywords: SF61112CYORANGE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SF61112CY-ORANGE-1000
-
Alias/AKA:SF61112CY-OR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$6,937.87
3
$6,848.92
5 +
$6,831.80
Click for Quote
Log in
to unlock special pricing