Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

SF61112CY-OR001

Orange - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Orange - 304.8m (1000ft)/Spool
Search Keywords: SF61112CYOR001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: SF61112CY-OR001
Alias/AKA: SF61112CY-ORANGE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SF61112CY-OR001 RoHS compliant?
Yes, SF61112CY-OR001 is RoHS compliant.
What is the lead time for SF61112CY-OR001?
The standard lead time for SF61112CY-OR001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2 can ship
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6,937.87
3
$6,848.92
5 +
$6,831.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!