- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SF61110CY-ORANGE-100
SF61110CY-ORANGE-100
Alpha Wire
Orange - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Orange - 30.48m (100ft)/Spool
Search Keywords: SF61110CYORANGE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SF61110CY-ORANGE-100
-
Alias/AKA:SF61110CY-OR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3
$2,085.01
5
$1,320.51
8
$851.38
10 +
$834.35
Click for Quote
Log in
to unlock special pricing