- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SF2001-IN-WHITE-100
SF2001-IN-WHITE-100
Alpha Wire
White - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 30.48m (100ft)/Spool
Search Keywords: SF2001INWHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:SF2001-IN-WHITE-100
-
Alias/AKA:SF2001IN-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$2,850.85
3
$2,702.75
5 +
$2,668.10
Click for Quote
Log in
to unlock special pricing