- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC-105-6-BK-002
PVC-105-6-BK-002
Alpha Wire
Heat Shrink Tubing ST Polyvinyl Chloride Black - 152.4m (500ft)/Spool
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyvinyl Chloride Black - 152.4m (500ft)/Spool
Search Keywords: PVC1056BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC-105-6-BK-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Styles:Straight
-
Body Material:Polyvinyl Chloride
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT