- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PVC1055-CLEAR-500
PVC1055-CLEAR-500
Alpha Wire
Clear - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Clear - 152.4m (500ft)/Spool
Search Keywords: PVC1055CLEAR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC1055-CLEAR-500
-
Alias/AKA:P1055-CL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$143.65
5
$139.66
10
$137.75
20
$137.40
50
$132.31
100 +
$128.92
Click for Quote
Log in
to unlock special pricing