- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PVC1055/16-CLEAR-250
PVC1055/16-CLEAR-250
Alpha Wire
Clear - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Clear - 76.2m (250ft)/Spool
Search Keywords: PVC105516CLEAR250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC1055/16-CLEAR-250
-
Alias/AKA:P1055/16-CL003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$149.31
5
$138.17
10
$132.25
20
$126.81
50
$123.43
100 +
$121.81
Click for Quote
Log in
to unlock special pricing