- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC1055/16-CLEAR-100
PVC1055/16-CLEAR-100
Alpha Wire
Cable Accessories Tubing Polyvinyl Chloride - Clear - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Tubing Polyvinyl Chloride - Clear - 30.48m (100ft)/Spool
Search Keywords: PVC105516CLEAR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC1055/16-CLEAR-100
-
Alias/AKA:P1055/16-CL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$85.89
5
$79.48
10
$77.17
20
$72.94
50
$71.00
100 +
$70.06
Click for Quote
Log in
to unlock special pricing