- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVC1054-CLEAR-100
PVC1054-CLEAR-100
Alpha Wire
Clear - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Clear - 30.48m (100ft)/Spool
Search Keywords: PVC1054CLEAR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PVC1054-CLEAR-100
-
Alias/AKA:P1054-CL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$60.50
5
$53.98
10
$52.37
25
$50.13
50
$48.07
100
$46.78
250 +
$46.17
Click for Quote
Log in
to unlock special pricing